TRU COMPONENTS 1577512 LED wired Yellow Circular 10mm 1750mcd 50° 20mA

MPN
1577512
EAN-13
2050004903652
Order Code
17-8729
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
20+ £0.223
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,048 in stock

TruComponents 1577512 is a wired yellow circular LED that measures 10 mm in diameter. This LED features a luminous intensity of 1750 millicandela (mcd) and emits light at a 50-degree beam angle, operating with a forward current of 20 milliamperes (mA). It is designed for applications that require reliable and efficient illumination, such as signalling, indicator lights, and user interfaces in electronic devices. The robust construction and consistent performance of the TruComponents 1577512 make it suitable for both prototyping and integration in larger electronic systems, where precise visual indication is required.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1750mcd
Forward Voltage 2.3V
Viewing Angle 50°
Casing 10mm
Content 1
LED features LED 10mm
Technology AlGaInP
Type Radial lead
Type (LEDs) LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot