TRU COMPONENTS 1577509 LED wired White Circular 10mm 11000mcd 25° 20mA

MPN
1577509
EAN-13
2050004903621
Order Code
17-8726
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
25+ £0.164
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 440 in stock

TruComponents 1577509 is a high-intensity white circular LED, characterised by its compact 10 mm form factor and an impressive luminous intensity of 11000 millicandela. The LED has a narrow beam angle of 25 degrees, making it suitable for use in focused lighting applications. With a forward current of 20 mA, this component is efficient for energy-conscious designs. This LED can be effectively utilised in various engineering applications such as indicator lights, custom display projects, or precision lighting systems where bright and directed light is critical. The wired configuration of this LED further simplifies integration into existing electrical circuits, ensuring ease of installation and reliable performance.
LED Colour White
Forward Current 20mA
Lens Type Circular
Luminous Intensity 11000mcd
Forward Voltage 3.3V
Viewing Angle 25°
Casing 10mm
Content 1
LED features LED 10mm
Technology InGaN
Type Radial lead
Type (LEDs) LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot