TRU COMPONENTS 1577505 LED wired Red Circular 10 mm 3500 mcd 25° 20 mA

MPN
1577505
EAN-13
2050004903584
Order Code
17-8722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
50+ £0.136
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 567 in stock

TruComponents 1577505 is a high-performance LED wired in a red circular format, featuring a 10 mm diameter and delivering an impressive luminous intensity of 3500 millicandelas. This LED operates at a viewing angle of 25 degrees and requires a current of 20 mA, making it suitable for precise and energy-efficient lighting applications. Typical engineering uses include indicator lights, decorative lighting systems, and circuit diagnostics, where visibility and reliability are paramount. The robust construction and consistent performance of the TruComponents 1577505 enhance its suitability for both professional and technical environments.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 3500mcd
Forward Voltage 2.3V
Viewing Angle 25°
Casing 10mm
Content 1
LED features LED 10mm
Technology AlGaInP
Type Radial lead
Type (LEDs) LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot