TRU COMPONENTS 1577502 LED Wired Yellow Circular 8mm 8500mcd 25° 20mA

MPN
1577502
EAN-13
2050004903553
Order Code
17-8720
Country of Origin
China

Discontinued


TruComponents 1577502 is an LED component specifically designed for applications requiring a reliable light source with a focused beam. This yellow circular LED has a diameter of 8 mm and emits a luminous intensity of 8500 millicandelas (mcd) with a beam angle of 25 degrees, ensuring efficient light distribution. The LED operates at a forward current of 20 mA, making it suitable for various low-power signalling and indication tasks in both industrial and consumer electronic devices. Engineers may find it particularly useful in designing dashboard indicators, control panels, or as part of an array in custom lighting projects where precise colour rendition is required. This component is designed for ease of integration into existing systems, meeting rigorous performance and reliability standards.
LED Colour Yellow
Dominant Wavelength 628nm
Forward Current 20mA
Luminous Intensity 8500mcd
Forward Voltage 2.3V
Viewing Angle 25°
Casing 8mm
Content 1
LED features LED water clear
Lens Type Water clear
Product Type LED wired
Technology AlGaInP
Type Radial lead

Alternatives (1)


Trustpilot