TRU COMPONENTS 1577499 LED Green Wired Circular 5 mm 4050 mcd 20 mA

MPN
1577499
EAN-13
2050004903522
Order Code
17-8718
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
50+ £0.134
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,911 in stock

TruComponents 1577499 is a meticulously designed LED component featuring a wired green circular LED with a diameter of 5 mm. It offers a luminous intensity of 4050 mcd while operating at a standard forward current of 20 mA, making it suitable for applications requiring precise and efficient illumination. This green LED is typically utilised in signal and indicator lights across various electronic devices and control panels. Its robust design and reliable performance make it an ideal choice for engineers seeking to integrate effective visual signalling in demanding conditions. Designed for versatility, it meets the exacting standards required in both commercial and industrial settings.
LED Colour Green
Dominant Wavelength 528nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 4050mcd
Forward Voltage 3V
Casing 5mm
Content 1
Flash frequency 1.8 - 2.0Hz
LED features flashing
Technology InGaN
Type LED wired

Reviews

Be the first to submit a review

Trustpilot