TRU COMPONENTS 1577497 LED wired Blue Oval 5mm 1250mcd 110° 50° 20mA

MPN
1577497
EAN-13
2050004903508
Order Code
17-8717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 257 in stock

TruComponents 1577497 is a high-performance LED component featuring a 5 mm blue wired oval design. With an intensity of 1250 millicandela, this LED offers a wide viewing angle range of 110 to 50 degrees, making it suitable for various lighting applications that require broad and even light distribution. Rated at a forward current of 20 mA, it is efficient for integration into LED strip lights, indicator panels, and backlighting solutions. Its robust construction and uniform luminance make it an ideal choice for engineers involved in designing electronic displays and signalling systems.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1250mcd
Forward Voltage 3.3V
Casing 5mm
Content 1
LED features LED 5mm
Technology InGaN
Type LED wired

Reviews

Be the first to submit a review

Trustpilot