TRU COMPONENTS 1577496 LED wired Blue Oval 5mm 650mcd 110° 50° 20mA

MPN
1577496
EAN-13
2050004902495
Order Code
17-8716
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £0.081
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 343 in stock

TruComponents 1577496 is a robust LED component designed for various lighting applications requiring reliability and precision. This blue oval LED features a dimension of 5 mm, delivering a luminous intensity of 650 millicandela (mcd) with a wide viewing angle of 110 degrees and a 50-degree vertical lens distribution. These characteristics make it an ideal choice for indication, backlighting, and architectural lighting applications where uniform light distribution is essential. Operating at a forward current of 20 mA, this LED offers efficiency and a long operational lifespan, making it suitable for integration into both consumer and industrial electronic devices. Its wired configuration simplifies installation in both new and existing electrical systems, providing flexibility and ease of use for engineers and technical professionals.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 650mcd
Forward Voltage 3.3V
Casing 5mm
Content 1
LED features LED 5mm
Technology InGaN
Type LED wired

Reviews

Be the first to submit a review

Trustpilot