TRU COMPONENTS 1577493 LED Yellow Oval 5 mm 450 mcd 110° 50° 20 mA

MPN
1577493
EAN-13
2050004902464
Order Code
17-8715
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £0.098
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

TruComponents 1577493, also identified as the TruComponents 1577493 LED wired Yellow Oval, features a 5 mm design that delivers a luminous intensity of 450 millicandela. This LED offers a viewing angle of 110 degrees, ensuring wide coverage, complemented by a narrower angle of 50 degrees that supports focused lighting applications. With a forward current of 20 milliamperes, it is suitable for integration into a variety of low-power electronic circuits. The durable design and precise light output are ideal for applications in indicator systems, status displays, and other electronic signalling tasks where distinct and reliable illumination is required.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 450mcd
Forward Voltage 2.3V
Casing 5mm
Content 1
LED features LED 5mm
Technology AlGaInP
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot