TRU COMPONENTS 1577469 LED Wired White Circular 5 mm 700 mcd 50° 20 mA

MPN
1577469
EAN-13
2050004902228
Order Code
17-8696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
50+ £0.087
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 352 in stock

TruComponents 1577469 is a high-quality LED component designed for precision lighting applications. This LED is a wired, white, circular light with a diameter of 5 mm and emits a brightness of 700 millicandela with a beam angle of 50 degrees. It operates efficiently at a current of 20 mA, suitable for use in indicator lights, display panels, and general signalling purposes within various electronic devices. The LED's robust construction and reliable performance make it ideal for integration into both consumer and industrial electronic equipment.
LED Colour White
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 700mcd
Forward Voltage 3.3V
Viewing Angle 50°
Casing 5mm
Content 1
LED features LED 5mm
Technology InGaN
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot