TRU COMPONENTS 1577467 LED Red Circular 5 mm 4000 mcd 40° 20 mA Wired LEDs

MPN
1577467
EAN-13
2050004902204
Order Code
17-8694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
25+ £0.179
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 220 in stock

TruComponents 1577467 is a robust LED solution designed for various electronic applications requiring a wired connection in a compact form factor. This LED is characterised by its red circular design, measuring 5 mm in diameter. It delivers a luminous intensity of 4000 millicandelas and features a 40-degree beam angle, allowing for effective light dispersal in specific directions. Operating at a current of 20 milliamperes, it is suitable for indicator lights, display panels, and low-power signalling devices. Commonly utilised in automotive, consumer electronics, and industrial control systems, this component meets the needs of engineers looking for reliability and efficiency in their projects.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 4000mcd
Forward Voltage 2.3V
Viewing Angle 40°
Casing 5mm
Content 1
LED features LED 5mm
Technology AlGaInP
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot