TRU COMPONENTS 1577466 LED Blue Circular 5mm 1750 mcd 20° 20 mA Wired

MPN
1577466
EAN-13
2050004902198
Order Code
17-8693
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
50+ £0.114
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 463 in stock

TruComponents 1577466 is a robust LED component that offers a wired blue circular design with a 5 mm diameter, emitting light with an intensity of 1750 millicandela. This LED component supports a viewing angle range of 20 to 25 degrees and operates efficiently at a forward current of 20 milliamperes, making it suitable for precision applications. Engineers commonly utilise this component in projects requiring reliable indicator lights, electronic displays, and customised lighting assemblies, where its directed light and compact form factor offer enhanced versatility. The high-intensity blue light output makes it particularly valuable in environments that necessitate clear visibility, such as in control panels and various digital instruments. Crafted to meet professional standards, this LED is designed for long-lasting performance in demanding conditions.
LED Colour Blue
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1750mcd
Forward Voltage 3.5V
Casing 5mm
Content 1
LED features LED 5mm
Technology InGaN
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot