TRU COMPONENTS 1577465 LED wired Green Circular 5 mm 9500 mcd 20 mA

MPN
1577465
EAN-13
2050004902181
Order Code
17-8692
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
50+ £0.156
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 542 in stock

TruComponents 1577465 is a versatile LED component suitable for various engineering applications that demand efficient and reliable illumination. This LED is designed with a green circular lens measuring 5 mm in diameter, capable of delivering an impressive luminous intensity of 9500 millicandela. Its beam angle is optimised for precision at 20° with a secondary angle at 25°, ensuring focused and effective light distribution. Operating at a forward current of 20 mA, this LED is an excellent choice for applications such as indicator lights, display panels, and backlighting systems where consistent performance is critical. Its compact size and robust design make it ideal for integration into tight spaces, facilitating a wide range of electronic and industrial uses.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 9500mcd
Forward Voltage 3.5V
Casing 5mm
Content 1
LED features LED 5mm
Technology InGaN
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot