TRU COMPONENTS 1577464 LED wired Yellow Circular 5 mm 9500 mcd 25° 20 mA

MPN
1577464
EAN-13
2050004902174
Order Code
17-8691
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
25+ £0.178
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 576 in stock

TruComponents 1577464 is a high-intensity yellow LED designed for applications that require precise illumination control and reliable performance. This LED features a 5 mm circular shape, delivering a luminous intensity of 9500 millicandela within a 20° to 25° viewing angle, optimised for directional lighting needs. Operating at a standard current of 20 mA, it is engineered for efficiency and compatibility with numerous electronic circuits. Commonly used in signalling devices, indicator panels, and decorative lighting, the LED provides a clear visual alert or guidance in various engineering and industrial settings. Its wired configuration facilitates easy integration into existing systems, making it suitable for both prototyping and production environments.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 9500mcd
Forward Voltage 2.3V
Casing 5mm
Content 1
LED features LED 5mm
Technology AlGaInP
Type LED wired

Reviews

Be the first to submit a review

Trustpilot