TRU COMPONENTS 1577463 LED wired Red Circular 5 mm 9500 mcd 20° 20 mA

MPN
1577463
EAN-13
2050004902167
Order Code
17-8690
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
25+ £0.179
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

TruComponents 1577463 offers a reliable red circular LED with a 5 mm diameter, delivering a luminous intensity of 9500 millicandela. Operating at a beam angle ranging between 20 to 25 degrees, it is optimised for operation at a current of 20 mA. This product is well-suited for a variety of applications, including electronic indicators, signal displays, and visual signalling systems, where high visibility and precise light emission angles are critical. Its compact size and efficient light output make it a suitable choice for use in instrument panels, safety signs, and decorative lighting solutions. The robust design ensures durability and consistent performance in demanding environments.
LED Colour Red
Dominant Wavelength 635nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 9500mcd
Forward Voltage 2.3V
Casing 5mm
Content 1
LED features LED 5mm
Technology AlGaInP
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot