TRU COMPONENTS 1577462 LED wired Red Circular 5 mm 4000 mcd 20° 20mA

MPN
1577462
EAN-13
2050004902150
Order Code
17-8689
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
50+ £0.098
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,241 in stock

TruComponents 1577462 is a high-performance LED component designed for precise applications requiring reliable illumination. This red circular LED features a 5 mm diameter and delivers a luminous intensity of 4000 millicandela. It operates at a viewing angle of 20 to 25 degrees with a forward current of 20 milliamperes, making it suitable for targeted lighting applications where focused light distribution is necessary. Engineers typically employ this component in electronic devices, indicator lights, and control panels where durability and efficiency are paramount. The robust design ensures consistent performance under varying operating conditions, catering to the demands of sophisticated electronic systems.
LED Colour Red
Dominant Wavelength 635nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 4000mcd
Forward Voltage 2.3V
Casing 5mm
Content 1
LED features LED 5mm
Technology AlGaInP
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot