TRU COMPONENTS 1577461 LED wired Red Circular 5 mm 1150 mcd 20° 25° 20 mA

MPN
1577461
EAN-13
2050004902143
Order Code
17-8688
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
100+ £0.042
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

TruComponents 1577461 is a LED strip light specifically designed as a red circular light with a diameter of 5 mm. This component emits a luminous intensity of 1150 millicandelas, offering a viewing angle of 20 to 25 degrees, while operating at a forward current of 20 mA. The product's compact size and performance make it ideal for applications requiring precise optical signalling and lighting, such as instrumentation panels, indicator lights, and decorative lighting solutions. Its wired configuration facilitates straightforward integration into existing circuits, providing engineers with a reliable component for a wide range of electronic projects.
LED Colour Red
Dominant Wavelength 635nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1150mcd
Forward Voltage 2.3V
Casing 5mm
Content 1
LED features LED 5mm
Technology AlGaInP
Type LED wired

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot