TRU COMPONENTS 1577460 LED wired Green Circular 5 mm 75 mcd 15° 20 mA

MPN
1577460
EAN-13
2050004902136
Order Code
17-8687
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
150+ £0.038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 462 in stock

TruComponents 1577460: The product identified by the part number TruComponents 1577460 is a wired green circular LED measuring 5 mm in diameter. This LED is characterised by an intensity of 75 millicandela and a narrow viewing angle of 15 degrees, efficiently operating at a forward current of 20 milliamperes. Such LEDs are employed in various engineering applications, including status indicators on circuitry, visual signals in display panels, and components for custom electronic projects requiring focused light transmission. Its reliable performance and specific luminous output make it suitable for environments where precise and focused illumination is necessary, contributing notably to the functionality of LED strip lighting systems.
LED Colour Green
Dominant Wavelength 570nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 75mcd
Forward Voltage 2.3V
Viewing Angle 15°
Casing 5mm
Content 1
LED features LED 5mm
Technology GaP
Type LED wired

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot