TRU COMPONENTS 1577459 LED wired Red Circular 5 mm 325 mcd 15° 20 mA

MPN
1577459
EAN-13
2050004902129
Order Code
17-8686
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
100+ £0.045
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 391 in stock

TruComponents 1577459 is a robust red LED wired component designed with precision for various engineering applications, offering a luminous intensity of 325 millicandelas at a viewing angle of 15 degrees. This circular 5 mm LED is engineered for a current rating of 20 milliamperes, ensuring optimal performance and longevity in diverse conditions. Commonly utilised in indicator lighting, signal transmission, and backlighting, this component's size and efficiency make it particularly suitable for use in intricate electronic circuits and display panels where space and clarity are paramount.
LED Colour Red
Dominant Wavelength 635nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 325mcd
Forward Voltage 2.3V
Viewing Angle 15°
Casing 5mm
Content 1
LED features LED 5mm
Technology GaAsP
Type LED wired

Reviews

Be the first to submit a review

Trustpilot