TRU COMPONENTS 1577455 LED 3mm Yellow 800mcd 40° 20mA Circular Wired

MPN
1577455
EAN-13
2050004902082
Order Code
17-8682
Country of Origin
China
View Full Product Range (76)

Discontinued


TruComponents 1577455 is a high-quality LED strip light known for its efficient performance and reliability. Featuring a wired yellow circular LED with a diameter of 3 mm, it provides a luminous intensity of up to 800 millicandela within a 40-degree viewing angle while operating at a forward current of 20 milliamperes. This LED is ideal for applications that require precise and consistent illumination, such as in electronic display systems, indicator panels, and automotive lighting. Its design ensures ease of integration into various circuit configurations, making it a versatile choice for engineers seeking durable and efficient lighting solutions.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 800mcd
Forward Voltage 2.3V
Viewing Angle 40°
Casing 3mm
Content 1
LED features LED 3mm
Product Type Water clear
Technology AlGaInP
Type Radial lead

Alternatives (1)


Trustpilot