TRU COMPONENTS 1577444 LED wired Blue Rectangular 2x5mm 125mcd 120° 20mA

MPN
1577444
EAN-13
2050004901979
Order Code
17-8674
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
100+ £0.071
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 220 in stock

TruComponents 1577444 offers an efficient and compact LED wired blue rectangular light designed to meet the needs of various engineering applications. With precise dimensions of 2 x 5 mm, this LED provides a luminous intensity of 125 millicandela at a beam angle of 120 degrees, supporting a forward current of 20 milliamperes. The versatile design of the TruComponents 1577444 enables its integration into an array of electronic projects, including status indicators, backlighting for displays, and decorative lighting solutions in both residential and commercial environments. The product's reliable performance and compact form factor make it a popular choice among engineers seeking durable and energy-efficient lighting components.
Dominant Wavelength 465nm
Forward Current 20mA
Forward Voltage Typical 3.3V
LED Colour Blue
Lens Type Rectangular
Luminous Intensity 125mcd
Size 2 x 5mm
Content 1
LED features LED 5mm
Product Type LED wired
Radiation Angle 120°
Technology InGaN
Type Radial lead
Type (LEDs) Diffused

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot