TRU COMPONENTS 1577443 LED wired Green Rectangular 2x5mm 550mcd 20mA 120°

MPN
1577443
EAN-13
2050004901962
Order Code
17-8673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
100+ £0.079
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 214 in stock

TruComponents 1577443 is a robust choice in LED strip lights. This wired LED features a strikingly vivid green rectangular light, measuring 2 x 5 mm with an impressive luminous intensity of 550 millicandela. With a viewing angle of 120 degrees, it offers a broad spatial dispersion of light, suitable for various visual display applications. The LED operates efficiently at a forward current of 20 mA, making it ideal for use in indicator lighting, electronic projects, and signage. Its compact form factor and reliable performance make it a common selection in engineering projects requiring clear, consistent illumination.
Dominant Wavelength 528nm
Forward Current 20mA
Forward Voltage Typical 3.3V
LED Colour Green
Lens Type Rectangular
Luminous Intensity 550mcd
Size 2 x 5mm
Content 1
LED features LED 5mm
Product Type LED wired
Radiation Angle 120°
Technology InGaN
Type Radial lead
Type (LEDs) Diffused

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot