TRU COMPONENTS 1577442 LED Green Rectangular 2x5mm 75mcd 180° 20mA Wired

MPN
1577442
EAN-13
2050004901955
Order Code
17-8672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
100+ £0.067
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,239 in stock

TruComponents 1577442 is an LED component characterised by its green rectangular design, measuring 2 x 5 mm. This LED offers a luminous intensity of 75 millicandela and features a wide viewing angle of 180 degrees, operating at a current of 20 milliamperes. The LED's design facilitates easy incorporation into a variety of electronic assemblies, particularly suited for use in indicator panels, DIY electronics projects, and as a light source in prototyping applications. With its reliable performance and clear illumination, this component is an ideal choice for engineers seeking precise and efficient visual signalling in low-current circuits.
Dominant Wavelength 570nm
Forward Current 20mA
Forward Voltage Typical 2.3V
LED Colour Green
Lens Type Rectangular
Luminous Intensity 75mcd
Size 2 x 5mm
Content 1
LED features LED 5mm
Product Type LED wired
Radiation Angle 180°
Technology AlGaInP
Type Radial lead
Type (LEDs) Diffused

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot