TRU COMPONENTS 1577441 LED wired yellow rectangular 2x5mm 75mcd 120° 20mA

MPN
1577441
EAN-13
2050004901948
Order Code
17-8671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
100+ £0.041
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,123 in stock

TruComponents 1577441 is an LED strip light designed with precision for a variety of technical applications. This part, known as the TruComponents 1577441 LED wired Yellow Rectangular, features a compact 2 x 5 mm form factor. It emits a bright yellow light with an intensity of 75 millicandela and provides a wide viewing angle of 120 degrees, ensuring even illumination across its application area. Operating at a current of 20 milliamps, this LED is suitable for use in indicator panels, electronic displays, and lighting arrays where reliable and efficient light output is essential. Its robust design and compatibility with various electronic systems make it a versatile choice for engineers engaged in product development and prototyping.
Dominant Wavelength 588nm
Forward Current 20mA
Forward Voltage Typical 2.3V
LED Colour Yellow
Lens Type Rectangular
Luminous Intensity 75mcd
Size 2 x 5mm
Content 1
LED features LED 5mm
Product Type LED wired
Radiation Angle 120°
Technology AlGaInP
Type Radial lead
Type (LEDs) Diffused

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot