TRU COMPONENTS 1577439 LED 2x5mm Red Rectangular 150mcd 120° 20mA Wired 5mm

MPN
1577439
EAN-13
2050004901924
Order Code
17-8669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
100+ £0.041
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,254 in stock

TruComponents 1577439 refers to a wired LED with a rectangular profile, measuring 2 x 5 mm, and is designed to emit red light. This LED component features a luminous intensity of 150 millicandela and a wide viewing angle of 120 degrees, making it suitable for applications requiring broad visibility and moderate brightness. With an operating current of 20 mA, it integrates efficiently into low-power circuits, often utilised in status indicators, dashboard lighting, and electronic display panels. The rectangular form factor allows for straightforward implementation in compact spaces where directional light is needed. It can be employed in both consumer electronics and industrial equipment, serving as a reliable light source in a variety of engineering applications.
Dominant Wavelength 628nm
Forward Current 20mA
Forward Voltage Typical 2.3V
LED Colour Red
Lens Type Rectangular
Luminous Intensity 150mcd
Size 2 x 5mm
Content 1
LED features LED 5mm
Product Type LED wired
Radiation Angle 120°
Technology AlGaInP
Type Radial lead
Type (LEDs) Diffused

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot