TRU COMPONENTS 1577437 LED wired Red Rectangular 2x5mm 8mcd 180° 20mA

MPN
1577437
EAN-13
2050004901900
Order Code
17-8668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
150+ £0.037
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

TruComponents 1577437 is an LED wired designed for applications requiring a red rectangular light source, with dimensions of 2 x 5 mm. This LED features a luminous intensity of 8 mcd, accompanied by a wide viewing angle of 180 degrees, ensuring uniform light distribution. With a forward current rating of 20 mA, it provides reliable performance in various engineering applications, such as indicator lights, display backlighting, or status signals in control panels. The LED's compact design and wired connection make it suitable for integration into tight spaces or onto printed circuit boards where space efficiency is critical.
Dominant Wavelength 640nm
Forward Current 20mA
Forward Voltage Typical 2.3V
LED Colour Red
Lens Type Rectangular
Luminous Intensity 8mcd
Size 2 x 5mm
Content 1
LED features LED 5mm
Product Type LED wired
Radiation Angle 180°
Technology GaP
Type Radial lead
Type (LEDs) Diffused

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot