TRU COMPONENTS 1577435 LED wired Yellow Circular 3 mm 1250 mcd 120° 20 mA

Order Code:

17-8667

Brand: TruComponents MPN: 1577435 EAN-13: 2050004901887

Discontinued


TruComponents 1577435 is a high-quality LED wired component designed for precision applications in electronic systems. With a 3 mm yellow circular LED design, this component offers a luminous intensity of 1250 millicandela and a wide viewing angle of 120 degrees, making it ideal for applications requiring visibility from various angles. It operates efficiently at a forward current of 20 mA, providing stable performance for a variety of electrical and lighting projects. Commonly used in indicator circuits and control panels, this LED is suitable for both prototyping and integration into existing systems, ensuring high reliability and long-lasting functionality. Its compact size and robust design make it an excellent choice for engineers requiring consistent light output in demanding environments.
Type Packaged type
LED Colour Yellow
Viewing Angle 120°
Forward Current 20mA
Luminosity 1250mcd
Casing 3 mm
Content 1
LED features LED 3 mm
Lens Type Circular
Operating Voltage 2.3V
Technology AlGaInP
Wavelength 588nm

You may also like


Trustpilot