TRU COMPONENTS 1577433 LED wired Green Circular 5mm 2500mcd 100° 20mA

MPN
1577433
EAN-13
2050004901863
Order Code
17-8665
Country of Origin
China
Qty Unit Price (Ex VAT)
20+ £0.232
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 772 in stock

TruComponents 1577433 offers a versatile, wired green circular LED with a diameter of 5 mm, designed for a variety of precise applications demanding high-intensity lighting. This LED emits light with a luminous intensity of 2500 millicandela and a wide viewing angle of 100 degrees, ensuring a broad distribution of light suitable for both indicator and ambient lighting projects. With an operational current of 20 mA, the component is efficient for use in numerous low-power applications, such as electronic signalling, display backlighting, and dashboard illumination in automotive engineering. Its compact and durable design makes it ideal for integration into electronic circuits where reliability and compactness are paramount. This LED is particularly well-suited for use in precision instrumentation panels where green illumination is required.
Type Packaged type
LED Colour Green
Viewing Angle 100°
Forward Current 20mA
Luminosity 2500mcd
Casing 5mm
Content 1
LED features LED 5mm
Lens Type Circular
Operating Voltage 3.5V
Technology InGaN
Wavelength 525nm

Reviews

Be the first to submit a review

Trustpilot