TRU COMPONENTS 1577431 LED White 110° 750mA 4V SMD type HighPower

MPN
1577431
EAN-13
2050004901849
Order Code
17-8663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
2+ £2.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

TruComponents 1577431 is a high-power LED designed for surface-mount applications, providing efficient white light emission with a wide viewing angle of 110 degrees. This LED operates at a forward current of 750 mA and a forward voltage of 4 V, making it suitable for applications requiring high luminous flux output from a compact form factor. The surface-mount design allows for effective integration into various lighting solutions, including architectural lighting, general illumination, and display backlighting. Due to its robust performance and high efficiency, this LED is particularly well-suited for use in demanding environments where reliable and consistent light output is essential.
Type HighPower LED
LED Colour White
Viewing Angle 110°
Forward Voltage 4V
Forward Current 750mA
Luminosity 200lm
Colour Temperature 6000 7000K
Content 1

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot