TRU COMPONENTS 1577430 LED White HighPower 110° 350mA 3.4V SMD Type

MPN
1577430
EAN-13
2050004901832
Order Code
17-8662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
3+ £1.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

TruComponents 1577430 is a high-performance LED designed for applications requiring high luminous output and precision. This high-power LED features a white light output with a viewing angle of 110 degrees, making it ideally suited for applications demanding wide light dispersion. Operating at a forward current of 350 mA and a forward voltage of 3.4 V, it is optimised for surface-mounted (SMD) use, supporting compact and efficient circuit designs. This LED is commonly utilised in professional lighting applications such as architectural lighting, display backlighting, and automotive lighting systems, where reliable and consistent illumination is required. Its robust construction ensures a reliable performance, aligning with demanding engineering requirements.
Type HighPower LED
LED Colour White
Viewing Angle 110°
Forward Voltage 3.4V
Forward Current 350mA
Luminosity 130lm
Colour Temperature 6000 7000K
Content 1

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot