TRU COMPONENTS 1577424 SMD LED 5050 Green 6000 mcd 120° 20 mA 3.4 V

TRU COMPONENTS 1577424 SMD LED 5050 Green 6000 mcd 120° 20 mA 3.4 V

MPN
1577424
EAN-13
2050004903164
Order Code
17-8656
Country of Origin
China

Discontinued


TruComponents 1577424 is a high-performance Surface-Mount Device (SMD) LED with a 5050 package type, emitting green light with an intensity of 6000 millicandela and a viewing angle of 120 degrees. Optimised for moderate power applications, this LED operates efficiently at a forward current of 20 mA and a forward voltage of 3.4 V. It is a reliable component for various engineering applications including backlighting, status indicators, display screens, and automotive lighting. Its compact design and high luminosity make it well-suited for integration into limited-space areas where high brightness is required.
Type SMD LED
LED Colour Green
Viewing Angle 120°
Forward Voltage 3.4V
Forward Current 20mA
Luminosity 6000mcd
Content 1
Technology InGaN
Wavelength 523nm

Alternatives (3)


Trustpilot