TRU COMPONENTS 1577423 SMD LED 5050 Red 1750 mcd 120° 20 mA 2.4 V

MPN
1577423
EAN-13
2050004903157
Order Code
17-8655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
20+ £0.210
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

TruComponents 1577423 is an SMD LED in a 5050 package, designed with a red light emission producing a luminous intensity of 1750 millicandela. It has a viewing angle of 120 degrees, making it well-suited for applications requiring broad light distribution. Operating at a forward current of 20 mA and a forward voltage of 2.4 V, this LED is ideal for use in display panels, automotive lighting, and consumer electronics where energy-efficient lighting is advantageous. The robust design allows for reliable performance in surface-mounted applications, ensuring versatility in a variety of engineering projects.
Type SMD LED
LED Colour Red
Viewing Angle 120°
Forward Voltage 2.4V
Forward Current 20mA
Luminosity 1750mcd
Content 1
Technology AlInGaP
Wavelength 625nm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot