TRU COMPONENTS 1577421 IR diode 850 nm 30° 3 mm Radial lead Infrared LED

MPN
1577421
EAN-13
2050004903133
Order Code
17-8653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £0.177
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 453 in stock

TruComponents 1577421, categorised under IR Thermal Sensors, is a high-quality infrared diode designed for precision applications. This component emits infrared light at a wavelength of 850 nm, with a focused beam angle of 30 degrees, making it highly suitable for tasks requiring narrow beams of infrared light. With a 3 mm radial lead design, it is ideal for integration into printed circuit boards. Engineering applications for this IR diode include use in remote control systems, optical sensor modules, and any technology reliant on precise infrared light emission. Its compact size and reliable performance ensure compatibility with various electronic and industrial systems.
Type IR diode
Operating Voltage 1.5V
Forward Current 20mA
Casing 3mm
Colour Blue (transparent)
LED features LED 3mm
Lens Type Water clear
Technology AlGaAs
Viewing Angle 30°
Wavelength 850nm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot