TRU COMPONENTS 1577420 IR diode 940 nm 30° 3 mm Radial lead Infrared LED

MPN
1577420
EAN-13
2050004903126
Order Code
17-8652
Country of Origin
China

Discontinued


TruComponents presents the 1577420, an infrared diode specifically designed for use in thermal sensing applications. This component operates at a wavelength of 940 nm and features a narrow viewing angle of 30 degrees, making it highly suitable for precise, targeted sensory tasks. Its compact 3 mm form factor with radial leads facilitates easy integration into various electronic designs. Engineers may deploy this infrared diode in remote control systems, proximity sensors, and optical communication devices, where effective infrared detection and emission are critical.
Type IR diode
Operating Voltage 1.5V
Forward Current 20mA
Casing 3mm
Colour Blue (transparent)
LED features LED 3mm
Lens Type Water clear
Technology AlGaAs
Viewing Angle 30°
Wavelength 940nm

Alternatives (4)


Trustpilot