TRU COMPONENTS 1577418 IR diode 940 nm 30° 3 mm Radial lead Infrared LED

MPN
1577418
EAN-13
2050004903102
Order Code
17-8651
Country of Origin
China
Qty Unit Price (Ex VAT)
50+ £0.089
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 682 in stock

TruComponents 1577418 is an advanced infrared diode designed for precision sensing and emission applications within the infrared spectrum, specifically peaking at a wavelength of 940 nm. This component is constructed with a 30-degree viewing angle and is housed in a compact 3 mm package, with radial leads that simplify integration into existing circuits. Engineered for reliability and efficiency, it serves a critical role in IR thermal sensors, offering advantages in signal clarity and responsiveness. Typical engineering applications include its use in remote control systems, optical encoding, and proximity sensors where precise infrared signal detection and emission are required. The durable construction and consistent performance make it an ideal choice for demanding environments in both consumer electronics and industrial systems.
Type IR diode
Operating Voltage 1.5V
Forward Current 20mA
Casing 3mm
Colour Blue (transparent)
LED features LED 3mm
Lens Type Water clear
Technology AlGaAs
Viewing Angle 30°
Wavelength 940nm

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot