TRU COMPONENTS 1577417 IR diode 850 nm 30° 5 mm Radial lead Infrared LED

MPN
1577417
EAN-13
2050004903096
Order Code
17-8650
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 498 in stock

TruComponents 1577417 is an infrared diode specifically designed for applications requiring precise thermal detection and emission. Operating at a wavelength of 850 nm with a beam angle of 30 degrees, this IR diode features a 5 mm radial lead, making it suitable for integration into a variety of circuit configurations. It is particularly useful in applications such as remote control systems, optical sensor modules, and infrared radiation detection. The diode is robust and reliable, offering consistent performance where accurate reading of thermal radiation is critical. Its design ensures seamless compatibility with standard circuit boards, thus facilitating its implementation in professional engineering projects.
Type IR diode
Operating Voltage 1.5V
Forward Current 20mA
Casing 5mm
Colour Blue (transparent)
LED features LED 5mm
Lens Type Water clear
Technology AlGaAs
Viewing Angle 30°
Wavelength 850nm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot