TRU COMPONENTS 1577416 IR diode 940 nm 30 degree 5 mm Radial lead IR LED

MPN
1577416
EAN-13
2050004903089
Order Code
17-8649
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.089
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 391 in stock

TruComponents 1577416, an infrared diode with a central wavelength of 940 nm, is designed for precision sensing and emitting applications. Featuring a 30-degree viewing angle and a 5 mm radial lead package, this component is ideally suited for non-contact temperature measurements and proximity sensing. Utilised frequently in industrial automation and consumer electronics, these infrared thermal sensors provide reliable performance for systems requiring accurate infrared light detection and emission. Its robust construction and reliable sensitivity make it a versatile choice for engineers working on projects involving remote controls, optical switches, and light barriers.
Type IR diode
Operating Voltage 1.5V
Forward Current 20mA
Casing 5mm
Colour Blue (transparent)
LED features LED 5mm
Lens Type Water clear
Technology AlGaAs
Viewing Angle 30°
Wavelength 940nm

Reviews

Be the first to submit a review

Trustpilot