TRU COMPONENTS 1577402 LED wired Blue Circular 5 mm 3500 mcd 20 mA

MPN
1577402
EAN-13
2050004902945
Order Code
17-8639
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
50+ £0.132
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,855 in stock

TruComponents 1577402 offers a high-quality LED wired solution, designed as a blue circular LED with a diameter of 5 mm. With a luminous intensity of 3500 millicandela and a current rating of 20 mA, this LED provides a bright and efficient light output, making it suitable for various electronic and signalling applications. Its robust construction and precise engineering make it ideal for use in indicator lights, control panels, and automotive dashboard displays, where reliable performance is essential. The wired configuration of the TruComponents 1577402 ensures ease of integration into existing electrical systems, facilitating seamless installation in diverse settings.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 3500mcd
Forward Voltage 5V
Casing 5mm
Content 1
Flash frequency 1.8 - 2.0Hz
LED features flashing
Technology InGaN
Type LED wired

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot