TRU COMPONENTS 1577401 LED Wired Red Circular 5 mm 3500 mcd 20 mA

MPN
1577401
EAN-13
2050004902938
Order Code
17-8638
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
50+ £0.116
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 573 in stock

TruComponents 1577401 is a wired red circular LED, featuring a diameter of 5 mm. This component delivers a luminous intensity of 3500 millicandelas (mcd) while operating at a standard current of 20 milliamperes (mA), making it suitable for applications requiring dependable and high-intensity lighting. The robust construction and precise design of this LED make it adaptable for a variety of engineering purposes, including use in status indicators, panel illumination, and other scenarios where clear, vibrant red light is necessary. Its reliable performance under specified electrical conditions ensures consistent lighting, providing engineers with a reliable solution for integration into electronic systems and devices.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 3500mcd
Forward Voltage 5V
Casing 5mm
Content 1
Flash frequency 1.8 - 2.0Hz
LED features flashing
Technology AlGaInP
Type LED wired

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot