TRU COMPONENTS 1577399 LED Red Oval 5mm 1500mcd 110° 50° 20mA Wired

MPN
1577399
EAN-13
2050004902914
Order Code
17-8637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
25+ £0.187
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 375 in stock

TruComponents 1577399 refers to a specialised LED strip light featuring an oval-shaped, wired red LED with a 5 mm diameter. It delivers luminous intensity at 1500 millicandela with a wide viewing angle of 110° along the horizontal axis and 50° along the vertical axis, optimising for visual appeal and coverage. Rated at a forward current of 20 mA, this component is dependable for low power applications while ensuring sufficient brightness and efficiency. Engineers commonly deploy this LED in signal indicators, display panels, and decorative lighting systems where precise light distribution, low power consumption, and distinct colour identification are essential. Its robust construction and reliable performance make it suitable for both indoor and outdoor environments, provided the housing protects it from moisture and extreme conditions.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1500mcd
Forward Voltage 2.3V
Casing 5mm
Content 1
LED features LED 5mm
Technology AlGaInP
Type LED wired

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot