TRU COMPONENTS 1577389 LED wired Green Circular 5 mm 175 mcd 50° 20 mA

MPN
1577389
EAN-13
2050004902815
Order Code
17-8630
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
100+ £0.067
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

TruComponents 1577389 is a green circular LED designed for reliable performance and efficient lighting solutions. This LED features a 5 mm diameter with a luminous intensity of 175 millicandela and a viewing angle of 50 degrees, operating at a forward current of 20 mA. Engineered for precision, it is well-suited for various applications including indicator lights on control panels, signal lamps in equipment, and status indicators for electronic projects. Its robust design ensures consistent performance, making it an ideal choice for both prototyping and integration into larger systems requiring dependable visual signals.
LED Colour Green
Dominant Wavelength 570nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 175mcd
Forward Voltage 2.3V
Viewing Angle 50°
Casing 5mm
Content 1
LED features LED 5mm
Technology AlGaInP
Type LED wired

Reviews

Be the first to submit a review

Trustpilot