TRU COMPONENTS 1577388 LED wired Yellow Circular 5 mm 275 mcd 50° 20 mA

MPN
1577388
EAN-13
2050004902808
Order Code
17-8629
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
100+ £0.054
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,723 in stock

TruComponents 1577388 is a yellow circular LED featuring a 5 mm diameter, designed to deliver a luminous intensity of 275 millicandela with a viewing angle of 50 degrees. This LED operates with a forward current of 20 mA, making it suitable for low-power applications where efficient light emission is required. Typical applications include indicator lights in electronic devices, visual display panels, and signal lighting in circuit board assemblies. Its robust construction ensures reliable operation in various settings, proving to be a versatile component for engineers designing with LED technologies.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 275mcd
Forward Voltage 2.3V
Viewing Angle 50°
Casing 5mm
Content 1
LED features LED 5mm
Technology AlGaInP
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot