TRU COMPONENTS 1577387 LED wired Yellow Circular 5mm 600mcd 40° 20mA

MPN
1577387
EAN-13
2050004902792
Order Code
17-8628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
100+ £0.045
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

TruComponents 1577387 is a highly efficient LED light designed for a variety of engineering applications. Known as the TruComponents LED wired Yellow Circular, this light features a 5 mm diameter and emits a luminous intensity of 600 millicandelas with a viewing angle of 40 degrees, while operating at a forward current of 20 milliamperes. This LED is particularly suitable for applications requiring reliable and clear illumination, such as indicator lights, status displays, and backlighting in instrumentation panels. Its compact size and efficient energy consumption make it ideal for use in both consumer electronics and industrial systems where visibility and low power usage are important considerations.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 600mcd
Forward Voltage 2.3V
Viewing Angle 40°
Casing 5mm
Content 1
LED features LED 5mm
Technology AlGaInP
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot