TRU COMPONENTS 1577385 LED wired White Circular 5mm 2250 mcd 20° 25° 20 mA

MPN
1577385
EAN-13
2050004902778
Order Code
17-8627
Country of Origin
China

Discontinued


TruComponents 1577385, also referred to as the TruComponents LED wired White Circular, is a 5 mm LED with a luminous intensity of 2250 mcd, designed to operate at a current of 20 mA. The LED emits light with a viewing angle of 20 to 25 degrees, making it suitable for applications requiring precise light focus and direction. It is commonly used in engineering applications such as indicator lights, display panels, and backlighting in instrumentation where consistent and reliable illumination is necessary. With its robust design, this LED is ideal for environments demanding durable and energy-efficient lighting solutions.
LED Colour White
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 2250mcd
Forward Voltage 3.5V
Casing 5mm
Content 1
LED features LED 5mm
Technology InGaN
Type LED wired

Alternatives (5)


Trustpilot