TRU COMPONENTS 1577384 LED Wired Blue Circular 5 mm 1150 mcd 20 ° 25 ° 20 mA

MPN
1577384
EAN-13
2050004902761
Order Code
17-8626
Country of Origin
China
View Full Product Range (74)
Qty Unit Price (Ex VAT)
100+ £0.070
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
424 in stock, despatched in 4 working days

TruComponents 1577384 is a high-performance LED component designed for precise illumination needs. This wired blue circular LED features a 5 mm diameter and emits a luminous intensity of 1150 millicandela. With beam angles of 20 and 25 degrees, it is optimised for focused light distribution. Operating at a forward current of 20 milliamperes, it is suitable for various engineering applications such as indicators, status lights, and custom lighting projects in electronic devices where reliability and efficiency are critical. The LED's robust design makes it ideal for integration into LED strip lights and other bespoke lighting assemblies.
LED Colour Blue
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1150mcd
Forward Voltage 3.5V
Casing 5mm
Content 1
LED features LED 5mm
Technology InGaN

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot