TRU COMPONENTS 1577383 LED wired Yellow Circular 5 mm 1750 mcd 20° 20 mA

Order Code:

17-8625

Brand: TruComponents MPN: 1577383 EAN-13: 2050004902754

Discontinued


TruComponents 1577383 is a high-performance yellow LED, specifically designed for versatile engineering applications requiring reliable light output. The LED features a wired circular design with a 5 mm diameter, ensuring ease of integration into various electronic systems. It delivers a luminous intensity of 1750 millicandela and operates efficiently within a viewing angle range of 20 to 25 degrees, making it suitable for focused illumination needs. With a forward current of 20 mA, this LED is ideal for signal indicators, status lights, and display panels in both commercial and industrial settings. Its robust construction and precision output make it a preferred component for engineers seeking consistent and clear lighting solutions.
Lens Type Circular
Casing 5 mm
Colour Yellow
Content 1
Forward current I(F) 20mA
LED features LED 5 mm
Light intensity I(V) 1750mcd
Operating Voltage 2.3V
Product Type LED wired
Technology AlGaInP
Type Radial lead
Type (LEDs) Water clear
Wavelength 588nm

You may also like


Trustpilot