TRU COMPONENTS 1577382 LED Yellow Circular 5mm 1150mcd 20mA Wired

MPN
1577382
EAN-13
2050004902747
Order Code
17-8624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
100+ £0.044
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 271 in stock

TruComponents 1577382 offers a robust solution with the TruComponents wired yellow LED, characterised by its circular 5 mm design. This LED emits a brightness of 1150 millicandela and operates efficiently with a forward current of 20 mA, providing an optimal viewing angle of 20 to 25 degrees. Its design makes it ideal for applications requiring precise indicator lighting, such as intricate control panels, automotive dashboard components, and alert systems in industrial environments. The LED's durable construction and consistent performance under various conditions ensure reliability in demanding engineering projects.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1150mcd
Forward Voltage 2.3V
Casing 5mm
Content 1
LED features LED 5mm
Technology AlGaInP
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot