TRU COMPONENTS 1577381 LED wired Blue Circular 5mm 9500 mcd 15° 20 mA

MPN
1577381
EAN-13
2050004902730
Order Code
17-8623
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
20+ £0.201
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,073 in stock

TruComponents 1577381, also known as TruComponents LED wired Blue Circular 5 mm, is a high-intensity light-emitting diode designed for precise applications requiring a luminous intensity of 9500 millicandela and a narrow beam angle of 15 degrees. Operating at a forward current of 20 milliamperes, this LED is ideal for use in indicator lights, decorative lighting, and electronic displays where a vibrant blue light is essential. The circular 5 mm package ensures compatibility with standard PCB layouts, making it suitable for a variety of industrial and consumer electronics applications where space efficiency and reliability are paramount.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 9500mcd
Forward Voltage 3.3V
Viewing Angle 15°
Casing 5mm
Content 1
LED features LED 5mm
Technology InGaN
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot