TRU COMPONENTS 1577371 LED Wired Yellow Rectangular 2x5mm 225mcd 120° 20mA

MPN
1577371
EAN-13
2050004902648
Order Code
17-8616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £0.089
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 932 in stock

TruComponents 1577371 is an LED component that offers a yellow rectangular form with dimensions of 2 x 5 mm. Characterised by its luminous intensity of 225 millicandela and a viewing angle of 120 degrees, this LED is designed for efficient performance at a forward current of 20 mA. The product is ideal for use in various electronic applications, including indicator lights, backlighting for displays, and visual signalling in control panels. Its wired configuration facilitates easy integration into circuit designs, and the robust construction ensures reliable operation in diverse conditions. With precise illumination and consistent performance, this LED suits engineers seeking dependable lighting solutions in compact form factors.
Dominant Wavelength 588nm
Forward Current 20mA
Forward Voltage Typical 2.3V
LED Colour Yellow
Lens Type Rectangular
Luminous Intensity 225mcd
Size 2 x 5mm
Content 1
LED features LED 5mm
Product Type LED wired
Radiation Angle 120°
Technology AlGaInP
Type Radial lead
Type (LEDs) Diffused

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot