TRU COMPONENTS 1577369 SMD LED Blue 110° 350mA 3.4V

MPN
1577369
EAN-13
2050004902624
Order Code
17-8614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
3+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

TruComponents 1577369 is a robust SMD LED designed for high-performance applications, offering a vibrant blue light output. It operates with a forward current of 350 mA and a typical forward voltage of 3.4 V, making it suitable for various demanding applications where energy efficiency and reliability are paramount. The LED features a wide viewing angle of 110 degrees, providing broad illumination coverage ideal for use in lighting solutions, display backlighting, and indicator lights in both industrial and consumer electronics. Its compact surface-mount package ensures efficient heat dissipation and ease of integration into printed circuit boards (PCBs), catering to projects that require high-intensity lighting within limited space.
Type HighPower LED
LED Colour Blue
Viewing Angle 110°
Forward Voltage 3.4V
Forward Current 350mA
Luminosity 25lm
Content 1
Wavelength 465nm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot