TRU COMPONENTS 1577367 HighPower LED White 110° 750mA 4V SMD LEDs

MPN
1577367
EAN-13
2050004902600
Order Code
17-8612
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
3+ £1.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 143 in stock

TruComponents 1577367 is a HighPower LED designed for surface-mount applications, emitting a white light with a wide viewing angle of 110 degrees. This SMD LED is engineered to operate at a forward current of 750 mA and a forward voltage of 4 V, making it suitable for high-efficiency lighting solutions where space and thermal management are critical. The robust design of this LED enables its use in various engineering applications such as architectural lighting, backlighting for displays, and automotive lighting systems, where reliable performance and consistent light output are essential. Its compact form factor supports integration into densely populated circuit boards, providing designers with flexibility in enhancing lighting solutions while maintaining a low-profile design.
Type HighPower LED
LED Colour White
Viewing Angle 110°
Forward Voltage 4V
Forward Current 750mA
Luminosity 200lm
Colour Temperature 6000 7000K
Content 1

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot